text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE15A R0G

tvs

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 15.8V
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 20A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 12.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$275.00
USD
Quantity
Web Price
5,000+
$0.055
Product Variant Information section