
Manufacturer Part #
P4KE75CA-E3/54
400 W 7.5 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 78.8V |
Breakdown Voltage-Min: | 71.3V |
Clamping Voltage-Max: | 103V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
5,500
Multiple Of:
5,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,500
$0.133
11,000
$0.126
16,500
$0.12
22,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole