text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA550CA

Single 760 Vcl 522.5 Vbr Bidirectional 500 mA SMT TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2237
Product Specification Section
Littelfuse P4SMA550CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 522.5V
Clamping Voltage-Max: 760V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 577.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
275,000
USA:
275,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Web Price
5,000
$0.196
10,000
$0.192
15,000
$0.19
20,000
$0.188
25,000+
$0.183