text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE120CA

P6KE Series 165 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 126V
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Web Price
4,000
$0.16
8,000
$0.152
12,000
$0.144
16,000
$0.137
20,000+
$0.13
Product Variant Information section