
Manufacturer Part #
P6KE15A
P6KE Series 600 W 21.2 V Uni Directional Transient Voltage Suppressor - DO-15
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 15.8V |
Breakdown Voltage-Min: | 14.3V |
Clamping Voltage-Max: | 27.2V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 147A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 600W |
Standoff Voltage: | 13V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 1900pF |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Quantity
Web Price
1,000
$0.131
3,000
$0.103
5,000
$0.101
15,000
$0.0977
25,000+
$0.0962
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole