text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE15CA-E3/54

P6KE Series 600 W 15 V Bi-Directional Axial TransZorb TVS Diode - DO-204AC

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 15.8V
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 28.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The P6KE15CA-E3/54 is a part of P6KE15CA series TVS Diodes. It has an operating temperature ranging from -55 °C to +175 °C and it comes in DO-204AC Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Stock:
411
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.30
100
$0.28
500
$0.235
1,500+
$0.21