text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE160CA

600W, 160V, 5%, Bidirectional, TVS

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 168V
Breakdown Voltage-Min: 152V
Clamping Voltage-Max: 219V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 2.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1µA
Standoff Voltage: 136V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$820.00
USD
Quantity
Web Price
4,000
$0.205
8,000
$0.167
12,000
$0.165
16,000+
$0.164
Product Variant Information section