text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE180CA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 198V
Breakdown Voltage-Min: 162V
Clamping Voltage-Max: 258V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 2.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 154V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
4000
Total
$3,740.00
USD
Quantity
Web Price
4,000
$0.235
8,000
$0.19
12,000
$0.188
16,000+
$0.187
Product Variant Information section