text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE18CA

P6KE Series 600 W 18 V Bi Directional Transient Voltage Suppressor - DO-15

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.9V
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 32.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 123A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1600pF
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The P6KE Series is a Transient Voltage Suppressor diodes. Transil diodes provide high overvoltage protection by clamping action.

Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power: 600 W (10/1000 μs)
  • Stand-off voltage range 6.8 to 440 V
  • Unidirectional and Bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Stock:
10,000
Minimum Order:
1,000
Multiple Of:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$129.00
USD
Quantity
Web Price
1,000
$0.129
14,000
$0.083
21,000
$0.0815
28,000
$0.0804
35,000+
$0.0796
Product Variant Information section