text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE20CA-E3/54

P6KE Series 5 W 21 V Bi-Directional Through Hole TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 21V
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 21.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 17.1V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Web Price
4,000
$0.22
8,000
$0.178
12,000
$0.176
16,000+
$0.175
Product Variant Information section