text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE22CA-E3/54

P6KE Series 5 W 23.1 V Bi-Directional Through Hole TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 23.1V
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 19.6A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,456.00
USD
Quantity
Web Price
4,000
$0.225
8,000
$0.182
12,000+
$0.18
Product Variant Information section