text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE300A-E3/54

600 W 300 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 315V
Breakdown Voltage-Min: 285V
Clamping Voltage-Max: 414V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Web Price
4,000
$0.28
8,000
$0.265
12,000
$0.255
16,000+
$0.24
Product Variant Information section