text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE30A

P6KE Series 41.4 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC

Product Specification Section
Littelfuse P6KE30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 31.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Web Price
4,000
$0.099
8,000
$0.0966
16,000
$0.0942
20,000
$0.0934
60,000+
$0.0889