
Manufacturer Part #
P6KE30A
P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Ammo Pack Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
Date Code: | 2329 |
Product Specification Section
STMicroelectronics P6KE30A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics P6KE30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 28.5V |
Clamping Voltage-Max: | 53.5V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 31.5V |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1,000
$0.105
3,000
$0.101
10,000
$0.097
20,000
$0.0946
40,000+
$0.0902
Product Variant Information section
Available Packaging
- Ammo PackSelected Variant Qty: 1,000+ / Web Price: $0.105 / Stock: 9,000 Qty: 1,000+$0.105 Stock: 9,000
- Ammo Pack Qty: 10,000+ / Web Price: $0.188 / Stock: 0 Qty: 1,000+$0.188 Stock: 0
- Ammo Pack Qty: 1,000+ / Web Price: $0.188 / Stock: 8,000 Qty: 1,000+$0.188 Stock: 8,000
- Ammo Pack Qty: 10,000+ / Web Price: $0.188 / Stock: 0 Qty: 1,000+$0.188 Stock: 0
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole