text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE36A

P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The P6KE Series is a Transient Voltage Suppressor diodes. Transil diodes provide high overvoltage protection by clamping action.

Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power: 600 W (10/1000 μs)
  • Stand-off voltage range 6.8 to 440 V
  • Unidirectional and Bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Web Price
1,000
$0.122
3,000
$0.102
5,000
$0.101
15,000
$0.0986
25,000+
$0.0975
Product Variant Information section