text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE36A-T

P6KE Series 36 V 600 W Through Hole Uni-Directional TVS Diode - DO-15

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Web Price
4,000
$0.215
8,000
$0.142
12,000
$0.139
16,000
$0.137
20,000+
$0.136
Product Variant Information section