text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE400CA-E3/54

P6KE Series 600 W 400 V Bi-Directional Through Hole TVS Diode - DO-204AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 420V
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,160.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.29
8,000+
$0.235
Product Variant Information section