
Manufacturer Part #
P6KE56CA-E3/54
600 W 560 V Bi-Directional Transient Voltage Suppressor Diode - DO-204AC
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 58.8V |
Breakdown Voltage-Min: | 53.2V |
Clamping Voltage-Max: | 77V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.16
8,000
$0.13
12,000
$0.129
16,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole