text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB18A

P6SMB Series 15.3 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.9V
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.5V
Directional: Uni-Directional
Power Dissipation: 600W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$225.90
USD
Quantity
Web Price
3,000+
$0.0753