text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB200A

P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse P6SMB200A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 189V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
815
USA:
815
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Web Price
1
$0.40
15
$0.32
75
$0.275
300
$0.235
1,500+
$0.191