text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB200CA-E3/52

P6SMB Series 600 W 274 V Surface Mount Bi-Directional TVS Diode - DO-214AA (SMB)

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 210V
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$280.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750
$0.111
2,250
$0.0934
3,750
$0.0924
11,250
$0.0901
18,750+
$0.0891
Product Variant Information section