text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB36A

P6SMB Series 600 W 49.9 Vcl Uni-Directional TVS Diode - DO-214AA

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$333.00
USD
Quantity
Web Price
3,000+
$0.111
Product Variant Information section