
Manufacturer Part #
PESD1LIN,115
PESD1LIN Series 44 V 17 pF SMT LIN Bus ESD Protection Diode - SOD-323
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The PESD1LIN,115 is a part of PESD1 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOD-323 package.
Features:
- ESD protection of one automotive LIN-bus line
- Asymmetrical diode configuration ensures an optimized protection against ElectroMagnetic Interferences (EMI) of a LIN Electronic Control Unit (ECU)
- Max. peak pulse power: PPP = 160W at tp = 8/20 µs
- Low clamping voltage: VCL = 40 V at IPP = 1 A
- Ultra low leakage current: IRM < 1 nA
- ESD protection of up to 23 kV
- IEC 61000-4-2, level 4 (ESD)
- IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 µs
- AEC-Q101 qualified
Applications:
- LIN-bus protection
- Automotive applications
View the complete PESD1 series of ESD protection diodes
Pricing Section
Global Stock:
801,747
USA:
801,747
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.345
50
$0.189
100
$0.17
500
$0.133
1,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount