text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1LINZ

TVS DIODE 15V/24V 44V/70V SOD323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 20.3V
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Peak Output Current: 5A
Reverse Leakage Current: 1nA
Peak Power: 160mW
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 13pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,422.00
USD
Quantity
Web Price
30,000+
$0.0474
Product Variant Information section