text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VF1BLYL

PESD Series 17 V 0.3 pF Bi-Directional ESD Protection Diode - DFN1006-2

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 31.5V
Breakdown Voltage-Min: 24.5V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Peak Output Current: 1A
Reverse Leakage Current: 1nA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.3pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$948.00
USD
Quantity
Web Price
10,000
$0.0948
20,000
$0.0595
30,000
$0.0584
40,000+
$0.0576
Product Variant Information section