text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VF1BLYL

PESD Series 17 V 0.3 pF Bi-Directional ESD Protection Diode - DFN1006-2

Product Specification Section
Nexperia PESD24VF1BLYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.5V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Peak Output Current: 1A
Reverse Leakage Current: 1nA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.3pF
Breakdown Voltage-Max: 31.5V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,850,000
Germany (Online Only):
2,850,000
1,260,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$564.00
USD
Quantity
Web Price
10,000
$0.0564
20,000
$0.055
30,000
$0.0543
40,000
$0.0537
50,000+
$0.052