text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 45V
Breakdown Voltage-Min: 28V
Clamping Voltage-Max: 35V
Directional: Bi-Directional
Peak Output Current: 16A
Reverse Leakage Current: 1nA
Standoff Voltage: 27V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.20
100
$0.173
500
$0.123
1,500+
$0.0975