
Manufacturer Part #
PESD2IVN27-TR
PESD2IVN27 Series 28 V 3 A ESD Protection for In-Vehicle Networks-TO-236AB
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-236AB Mounting Method:Surface Mount | ||||||||||
Date Code: | 1820 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 45V |
Breakdown Voltage-Min: | 28V |
Clamping Voltage-Max: | 35V |
Directional: | Bi-Directional |
Peak Output Current: | 16A |
Reverse Leakage Current: | 1nA |
Standoff Voltage: | 27V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TO-236AB |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Quantity
Web Price
3,000
$0.0489
9,000
$0.0408
15,000
$0.0404
45,000
$0.0395
75,000+
$0.0391
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount