text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3S1BLYL

PESD Series 15 A 3.3 V Bi-Directional SMT ESD Protection Diode - DFN-1006-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Nexperia PESD3V3S1BLYL - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Min: 4.5V
Standoff Voltage: 3.3V
Capacitance: 35pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1nA
Peak Output Current: 15A
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Web Price
10,000
$0.0286
30,000
$0.0276
40,000
$0.0273
100,000
$0.0265
150,000+
$0.0257
Product Variant Information section