text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3Y1BSFYL

PESDxx Series 8 V 4 A 0.24 pF Bidirectional ESD Protection Diode - SOD-962

Product Specification Section
Nexperia PESD3V3Y1BSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 8V
Breakdown Voltage-Min: 4.2V
Clamping Voltage-Max: 3.7V
Directional: Bi-Directional
Reverse Leakage Current: 50nA
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.29pF
Package Style:  SOD-962
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
9000
Total
$1,096.20
USD
Quantity
Web Price
9,000
$0.0635
18,000
$0.0609
27,000
$0.0594
36,000
$0.0584
45,000+
$0.0576
Product Variant Information section