
Manufacturer Part #
PESD3V3Y1BSFYL
PESDxx Series 8 V 4 A 0.24 pF Bidirectional ESD Protection Diode - SOD-962
Product Specification Section
Nexperia PESD3V3Y1BSFYL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3Y1BSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 8V |
Breakdown Voltage-Min: | 4.2V |
Clamping Voltage-Max: | 3.7V |
Directional: | Bi-Directional |
Reverse Leakage Current: | 50nA |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 0.29pF |
Package Style: | SOD-962 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
9,000
$0.155
18,000
$0.126
27,000
$0.125
36,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Package Style:
SOD-962
Mounting Method:
Surface Mount