text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3Z1BSFYL

PESD3V3Z1Bxxx 3.3 V 0.28 pF SMT Bidirectional ESD Protection Diode - DSN0603-2

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.9V
Clamping Voltage-Max: 5.3V
Directional: Bi-Directional
Reverse Leakage Current: 50nA
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.28pF
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.06
USD
Quantity
Web Price
1
$0.0629
1,000
$0.0573
2,500
$0.0539
10,000
$0.049
25,000+
$0.0461