text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0R1BSFYL

PESD Series 5 V 0.15 pF Bi-Directional ESD Protection Diode - DSN0603-2

Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.1pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,067.40
USD
Quantity
Web Price
9,000
$0.0599
18,000
$0.0593
27,000
$0.059
36,000+
$0.0588