text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0R1BSFYL

PESD Series 5 V 0.15 pF Bi-Directional ESD Protection Diode - DSN0603-2

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.1pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
9000
Total
$1,778.40
USD
Quantity
Web Price
9,000+
$0.0988