text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V5H1BSFYL

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 6.3V
Directional: Bi-Directional
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.15pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$700.20
USD
Quantity
Web Price
18,000+
$0.0389
Product Variant Information section