text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA12-LF-T7

PLCDA Series 500 W 13.3 V Bi-Directional ESD Suppressor TVS Array - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V
Directional: Bi-Directional
Power Dissipation: 500W
Mounting Method: Surface Mount
Pricing Section
Stock:
2,175
Web Price:
$2.67 USD Each
Total
$12.34
USD
Cost Per Unit
$6.17

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.