text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA15-LF-T7

PLCDA15 Series 6 Channel 30 Vcl 16.7 Vbr 5 pF Bi-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 1A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.67
USD
Quantity
Web Price
1
$2.67
50
$2.04
100
$1.94
250
$1.82
500+
$1.74