text.skipToContent text.skipToNavigation

Manufacturer Part #

PRTR5V0U4D,125

PRTR Series 9 V 40 pF Quad Low Capacitance ESD Protection - SC-74

Product Specification Section
Nexperia PRTR5V0U4D,125 - Technical Attributes
Attributes Table
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

NXP is a leading semiconductor company founded by Philips more than 50 years ago. Headquartered in Europe, the company has about 30,000 employees working in more than 30 countries.

NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

NXP Semiconductors’ PRTR5V0U4D is designed to protect sensitive I/O lines such as USB2.0, Ethernet and DVI from damage due to Electrostatic Discharge (ESD).

USB2.0 interfaces handle data rates up to 480Mbits/s and consequently need ESD protection devices with extremely low line capacitance to avoid signal distortion.

With a capacitance below 2pF, NXP’s PRTR5V0U4D can offer protection to IEC6100-4-2, level 4.

The device integrates four pairs of ultra low capacitance rail-to-rail ESD protection diodes plus an additional Zener diode in a miniature 6-lead SC-74 package. The connection between the ground and supply voltage, provided by the Zener diode, prevents charging of the supply.

The ambient temperature of the device is -40°C to +85°C and the maximum input voltage stands at 5.5V. It is optimized to protect both USB data lines and the bus voltage without the need for any external components.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,026.00
USD
Quantity
Web Price
3,000
$0.116
6,000
$0.114
12,000
$0.112
15,000
$0.111
45,000+
$0.107