text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD24C-LF-T7

PSD24C Series 1 Ch 46.2 Vcl 26.7 Vbr 40 pF Bidirectional TVS Array - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V/46.2V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
11,626
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.395
100
$0.38
500
$0.345
1,500+
$0.325