text.skipToContent text.skipToNavigation

Manufacturer Part #

PSLC05C-LF-T7

PSLC05C Series 1 Channel 18.3 Vcl 6 Vbr 3 pF Bidirectional TVS Array - SOT-143

Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 11V/18.3V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 17A
Reverse Leakage Current: 20µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
45,541
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.09
USD
Quantity
Web Price
1
$1.09
50
$0.865
100
$0.83
500
$0.755
1,500+
$0.705