text.skipToContent text.skipToNavigation

Manufacturer Part #

PSLC12C-LF-T7

PSLC12C Series 1 Ch 28.6 Vcl 13.3 Vbr 3 pF Bidirectional TVS Array - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 24V/28.6V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 11A
Reverse Leakage Current: 1µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$1.94
USD
Quantity
Web Price
1
$1.94
50
$1.54
100
$1.48
500
$1.35
1,500+
$1.26
Product Variant Information section