text.skipToContent text.skipToNavigation

Manufacturer Part #

PSM712-LF-T7

PSM712 Series 1 Ch 17 Vcl 7.5 Vbr 75 pF Uni-directional TVS Array - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 43056V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 34A
Reverse Leakage Current: 20µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 7V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PSM712-LF-T7 is an asymmetrical transient voltage suppressor (TVS) array, designed specifically for RS-485 applications.

This device provides protection against ESD, tertiary lightning and switching transients.

Features:

  • 600 Watts peak pulse power per line
  • Lead-free package
  • Operating temperature -55° C to +150° C
  • RoHS compliant

Applications:

  • RS-485 transceivers
  • Network interfaces
  • Wireless systems
  • Portable electronics
Pricing Section
Stock:
27,689
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.04
USD
Quantity
Web Price
1
$4.04
50
$3.21
100
$3.08
500
$2.80
1,500+
$2.63