text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMS12C

PSMS12C Series 350 W 29.2 Surface Mount Uni/Bi-Directional TVS Diode - SOT-23-6

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 350W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,500.00
USD
Quantity
Web Price
3,000+
$0.50
Product Variant Information section