text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 69,719

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.84
250 $1.33
500 $1.28
750 $1.25
1,500+ $1.20
Total:

$3.68

USD
Attributes
Attributes Table
Breakdown Voltage-Min 6V
Clamping Voltage-Max 9.8V/13.5V
Directional Bi-Directional
Power Dissipation 500W
Peak Output Current 42A
Reverse Leakage Current 20µA
Peak Power 500W
Test Current 1mA
Standoff Voltage 5V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 210pF