text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.188
Total:

$564.00

USD
Attributes
Attributes Table
Breakdown Voltage-Min 8.5V
Clamping Voltage-Max 13.4V
Directional Bi-Directional
Reverse Leakage Current 10µA
Standoff Voltage 8V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 150pF