
Manufacturer Part #
PSOT15C-LF-T7
PSOT15C Series 1 Ch 30 Vcl 16.7 Vbr 60 pF Bidirectional TVS Array - SOT-23
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24V/30V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,073
USA:
5,073
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.525
50
$0.42
100
$0.40
500
$0.365
1,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount