text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT24C-LF-T7

PSOT24C Series 1 Channel 49 Vcl 26.7 Vbr 63 pF Bidirectional TVS Array - SOT-23

Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V/49V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 12A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 63pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
22,560
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.35
100
$0.335
500
$0.305
1,500+
$0.29