text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT36C-LF-T7

PSOT36C Series 1 Channel 76.8 Vcl 40 Vbr 60 pF Bidirectional TVS Array - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 51V/76.8V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 9A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 60pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
164,387
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.53
USD
Quantity
Web Price
1
$0.53
50
$0.42
100
$0.405
500
$0.365
1,500+
$0.345