text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR05-LF-T7

PSR05 Series 2 Channel 9.8 V 500 W Uni-directional TVS Array - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 28A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 5µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 10pF
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,528
USA:
12,528
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Web Price
1
$0.79
50
$0.625
100
$0.60
500
$0.545
1,500+
$0.515