text.skipToContent text.skipToNavigation

Manufacturer Part #

PSRDA3.3-4-LF-T7

PSRDA3.3-4 Series 4 Ch 6.5 Vcl 4 Vbr 15 pF Steering Diode TVS Array - SOIC-8

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 6.5V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 1A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 3.3V
Reverse Current-Max: 125µA
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.58
USD
Quantity
Web Price
1
$2.58
50
$1.96
100
$1.87
250
$1.76
500+
$1.68
Product Variant Information section